Part Details for LP5952TL-1.4/NOPB by National Semiconductor Corporation
Overview of LP5952TL-1.4/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for LP5952TL-1.4/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP5952 350mA Dual-Rail Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.2417 / $0.2844 | Buy Now |
Part Details for LP5952TL-1.4/NOPB
LP5952TL-1.4/NOPB CAD Models
LP5952TL-1.4/NOPB Part Data Attributes:
|
LP5952TL-1.4/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5952TL-1.4/NOPB
National Semiconductor Corporation
Regulator, 1 Output, CMOS, PBGA5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.088 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PBGA-B5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Nom | 1.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.254 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% |