-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A DDR termination regulator with shutdown pin 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2037
|
Newark | Ddr Termination Regulator, -40To125Deg C, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2998MA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9600 / $2.7000 | Buy Now |
DISTI #
LP2998MA/NOPB-ND
|
DigiKey | IC REG CONV DDR 1OUT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9896 In Stock |
|
$0.9016 / $1.5100 | Buy Now |
DISTI #
926-LP2998MA/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC DDR-I & DDR-II Termination Reg RoHS: Compliant | 150 |
|
$0.9460 / $2.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 154 |
|
$1.0969 / $2.9250 | Buy Now |
|
Quest Components | 1-LINE OTHER TERMINATOR, PDSO8 | 112 |
|
$1.3408 / $2.6816 | Buy Now |
|
Quest Components | 1-LINE OTHER TERMINATOR, PDSO8 | 123 |
|
$1.3650 / $3.9000 | Buy Now |
|
Ameya Holding Limited | SOIC//IND TEMP DDRI/II TERMINATION R | 115612 |
|
RFQ | |
DISTI #
SMC-LP2998MA/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1753 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CONV DDR 1OUT 8SOIC | 154 |
|
$0.9869 / $1.6301 | Buy Now |
|
LCSC | SOIC-8 Power Management Specialized - PMIC ROHS | 154 |
|
$1.0070 / $1.6634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2998MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2998MA/NOPB
Texas Instruments
1.5-A DDR termination regulator with shutdown pin 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2998MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2998MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2998MAE | 1-LINE OTHER TERMINATOR, PDSO8, SOP-8 | Texas Instruments | LP2998MA/NOPB vs LP2998MAE |
LP2998MA | IC 1-LINE OTHER TERMINATOR, PDSO8, SOP-8, Bus Terminator | National Semiconductor Corporation | LP2998MA/NOPB vs LP2998MA |