Part Details for CM3109-00SH by California Micro Devices
Overview of CM3109-00SH by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Part Details for CM3109-00SH
CM3109-00SH CAD Models
CM3109-00SH Part Data Attributes
|
CM3109-00SH
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM3109-00SH
California Micro Devices
Terminator, 1-Line, PDSO8, LEAD FREE, PLASTIC, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.915 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CM3109-00SH
This table gives cross-reference parts and alternative options found for CM3109-00SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3109-00SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2998MR | 1-LINE OTHER TERMINATOR, PDSO8, PLASTIC, SOP-8 | Texas Instruments | CM3109-00SH vs LP2998MR |
LP2998MR/NOPB | 1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125 | Texas Instruments | CM3109-00SH vs LP2998MR/NOPB |
LP2998MAX/NOPB | 1.5-A DDR termination regulator with shutdown pin 8-SOIC -40 to 125 | Texas Instruments | CM3109-00SH vs LP2998MAX/NOPB |
CM3109-00SB | Terminator, 1-Line, PDSO8, PLASTIC, SO-8 | California Micro Devices | CM3109-00SH vs CM3109-00SB |
LP2998MA/NOPB | 1.5-A DDR termination regulator with shutdown pin 8-SOIC -40 to 125 | Texas Instruments | CM3109-00SH vs LP2998MA/NOPB |
LP2998MAE | 1-LINE OTHER TERMINATOR, PDSO8, SOP-8 | Texas Instruments | CM3109-00SH vs LP2998MAE |
LP2998MRE/NOPB | 1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125 | Texas Instruments | CM3109-00SH vs LP2998MRE/NOPB |
LP2998MRE | 1-LINE OTHER TERMINATOR, PDSO8, PLASTIC, SOP-8 | Texas Instruments | CM3109-00SH vs LP2998MRE |
LP2998MA | 1-LINE OTHER TERMINATOR, PDSO8, SOP-8 | Texas Instruments | CM3109-00SH vs LP2998MA |