-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3288
|
Newark | Ic, Linear Voltage Regulator, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:4.2V, Input Voltage Max:40V, Product Range:-, Output Current:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317AEMPX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 / $2.4300 | Buy Now |
DISTI #
LM317AEMPX/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6624 In Stock |
|
$0.8737 / $2.0600 | Buy Now |
DISTI #
926-LM317AEMPX/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL ADJ REG RoHS: Compliant | 12431 |
|
$0.9080 / $2.0600 | Buy Now |
DISTI #
V72:2272_07271210
|
Arrow Electronics | Standard Regulator Pos 1.2V to 37V 1.5A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2401 Container: Cut Strips | Americas - 1643 |
|
$0.8874 / $2.0249 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Ameya Holding Limited | LREG P ADJ 1% 1A A SOT223 | 386 |
|
RFQ | |
|
Chip1Cloud | IC REG LINEAR ADJ 1A SOT223-4 | 95460 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-223-4 | 1000 |
|
$0.4050 / $0.5554 | Buy Now |
DISTI #
3008026
|
element14 Asia-Pacific | IC, LINEAR VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0017 / $2.2335 | Buy Now |
DISTI #
3008026RL
|
element14 Asia-Pacific | IC, LINEAR VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0017 / $1.6176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317AEMPX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317AEMPX/NOPB
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LM317AEMPX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317AEMPX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317EMP/NOPB | 1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM317AEMPX/NOPB vs LM317EMP/NOPB |
LM317AEMP | 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 -40 to 125 | Texas Instruments | LM317AEMPX/NOPB vs LM317AEMP |
LM317AEMPX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AEMPX/NOPB vs LM317AEMPX/NOPB |
LM317EMPX | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO3, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AEMPX/NOPB vs LM317EMPX |
LM317EMP | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO3, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AEMPX/NOPB vs LM317EMP |
LM317EMP/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AEMPX/NOPB vs LM317EMP/NOPB |