-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4155
|
Newark | Adjustable Linear Regulator, 1.25V To 37, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current:500Ma, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM317MDCYR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26 |
|
$0.2980 / $0.6970 | Buy Now |
DISTI #
296-12631-1-ND
|
DigiKey | IC REG LIN POS ADJ 500MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35000 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
595-LM317MDCYR
|
Mouser Electronics | Linear Voltage Regulators 3-Term Adj. Pos. RoHS: Compliant | 10650 |
|
$0.2270 / $0.6200 | Buy Now |
DISTI #
V72:2272_07271280
|
Arrow Electronics | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 164 |
|
$0.2308 / $0.3762 | Buy Now |
DISTI #
LM317MDCYR
|
TME | IC: voltage regulator, linear,adjustable, 1.25÷37V, 0.5A, SOT223 Min Qty: 1 | 909 |
|
$0.2540 / $0.7610 | Buy Now |
|
Ameya Holding Limited | LDO Regulator Pos 1.25V to 37V 0.5A 4-Pin(3+Tab) SOT-223 | 1181 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 500MA SOT223 | 2394 |
|
$0.2034 / $0.3819 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$2.5000 / $3.8500 | Buy Now |
|
LCSC | 500mA Adjustable 1.25V37V Positive electrode 40V SOT-223-4 Linear Voltage Regulators (LDO) ROHS | 2394 |
|
$0.2075 / $0.3897 | Buy Now |
|
Sense Electronic Company Limited | SOT-223 | 512 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MDCYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317MDCYR
Texas Instruments
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.75 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM317MDCYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MDCYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MDCY | 500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM317MDCYR vs LM317MDCY |
LM317MDCYRG3 | 500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM317MDCYR vs LM317MDCYRG3 |