-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8595
|
Newark | Ac-Dc/Dc-Dc Converter |Bel Power Solutions LK1601-9ER Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,217.4800 / $1,704.4700 | Buy Now |
DISTI #
2266-LK1601-9ER-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$876.0600 / $911.1000 | Buy Now |
DISTI #
LK1601-9ER-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-LK1601-9ER
|
Mouser Electronics | Switching Power Supplies AC-DC/DCDC CONVERTER RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 6A 150W 15-Pin RoHS: Compliant |
10 Partner Stock |
|
$835.1100 / $2,086.9200 | Buy Now |
DISTI #
000000000006404170
|
Sager | Switching Power Supplies AC-DC/DCDC CONVERTER | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 6A 150W 15-Pin RoHS: Compliant |
10 Partner Stock |
|
$835.1100 / $2,086.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LK1601-9ER
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LK1601-9ER
Bel Power Solutions
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | 88V TO 372V DC INPUT CAN ALSO BE USED | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for LK1601-9ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK1601-9ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK1601-9ER | AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | Bel Fuse | LK1601-9ER vs LK1601-9ER |