-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 7.36ns, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6090
|
Newark | Pld, 256 Luts, Machxo2, 100Tqfp, Cpld Type:Flash, No. Of Macrocells:256Macrocells, No.of User I/Os:56I/O S, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:4, Process Technology:-, Ic Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-256HC-4TG100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 696 |
|
$6.0800 / $7.2600 | Buy Now |
DISTI #
220-1425-ND
|
DigiKey | IC FPGA 55 I/O 100TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
369 In Stock |
|
$5.9150 / $7.0500 | Buy Now |
DISTI #
842-2256HC4TG100C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED RoHS: Compliant | 3423 |
|
$5.8600 / $6.7900 | Buy Now |
DISTI #
E54:1762_04014588
|
Arrow Electronics | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2410 | Europe - 5060 |
|
$5.6250 / $6.2840 | Buy Now |
|
Future Electronics | MACHX02 Series 256 LUTs 56 I/O 3.3 V Halogen-Free FPGA - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 11673Tray |
|
$6.6800 / $6.7900 | Buy Now |
DISTI #
79002805
|
Verical | FPGA MachXO2 Family 256 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 5060 |
|
$5.6250 / $7.0500 | Buy Now |
DISTI #
LCMXO2256HC4TG10C
|
TME | IC: CPLD, SMD, LQFP100, Number of macrocells: 128, I/O: 56, 2kBRAM Min Qty: 1 | 0 |
|
$4.8600 / $7.0700 | RFQ |
|
Chip1Cloud | CPLD MachXO2 Family 2.5V/3.3V 100-Pin TQFP Tray / IC FPGA 55 I/O 100TQFP | 1420 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 256 32 TQFP-10014x14 Programmable Logic Device CPLDs/FPGAs ROHS | 110 |
|
$1.8288 / $1.9384 | Buy Now |
DISTI #
2252947
|
element14 Asia-Pacific | PLD, 256 LUTS, MACHXO2, 100TQFP RoHS: Compliant Min Qty: 1 Container: Each | 696 |
|
$6.9782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMXO2-256HC-4TG100C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-256HC-4TG100C
Lattice Semiconductor Corporation
Flash PLD, 7.36ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |