-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LAN9514-JZX-TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6594
|
Newark | Usb-Ethernet Controller, 0 To 70Deg C, Bridge Type:Usb To 10/100 Ethernet, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:64Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Rohs Compliant: Yes |Microchip LAN9514-JZX-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2767 |
|
$7.0200 / $7.8700 | Buy Now |
DISTI #
08X6325
|
Newark | Usb 2.0 To 10/100 Ethernet Controllers With 4-Port Usb2.0 Hub 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN9514-JZX-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9000 | Buy Now |
DISTI #
LAN9514-JZX-CT-ND
|
DigiKey | IC USB 2.0 ETHER CTRLR 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48465 In Stock |
|
$6.0750 / $7.5700 | Buy Now |
DISTI #
LAN9514-JZX-TR
|
Avnet Americas | USB 2.0 Hub Ethernet Controller, 3 V to 3.6 V, 64 Pins, QFN-EP - Tape and Reel (Alt: LAN9514-JZX-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.7200 / $7.5700 | Buy Now |
DISTI #
579-LAN9514-JZX-TR
|
Mouser Electronics | USB Interface IC Ethernet Cntrllrs w/ 4-port USB2.0 Hub RoHS: Compliant | 4219 |
|
$6.0800 / $7.5700 | Buy Now |
DISTI #
V72:2272_06439608
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2235 Container: Cut Strips | Americas - 5663 |
|
$6.6490 / $7.4400 | Buy Now |
DISTI #
LAN9514-JZX-TR
|
Microchip Technology Inc | USB 2.0 Hub and 10/100 Ethernet Controller, Projected EOL: 2039-06-25 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$5.4700 / $7.5700 | Buy Now |
|
Future Electronics | USB 2.0 Hub and 10/100 Ethernet Controller RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$6.8100 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tape&Reel RoHS: Compliant |
4650 In Stock 18000 Factory Stock |
|
$5.8000 / $6.1900 | Buy Now |
DISTI #
66773894
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 5663 |
|
$6.6490 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9514-JZX-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9514-JZX-TR
Microchip Technology Inc
LAN9514-JZX-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN9514-JZX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9514-JZX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9514-JZX | 1 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC64, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | LAN9514-JZX-TR vs LAN9514-JZX |
LAN9514I-JZX | 1 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC64, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | LAN9514-JZX-TR vs LAN9514I-JZX |