-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC64, ROHS COMPLIANT, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9524
|
Newark | Usb 2.0 To 10/100 Ethernet Controllers With 3-Port Usb2.0 Hub 64 Qfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN9513I-JZX Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 | Buy Now |
DISTI #
95AJ8570
|
Newark | Serial I/O Controller, 1 Channel(S), 60Mbps, Cmos Rohs Compliant: Yes |Microchip LAN9513I-JZX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $9.2500 | Buy Now |
DISTI #
LAN9513I-JZX-ND
|
DigiKey | IC USB 2.0 ETHER CTRLR 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5754 In Stock |
|
$6.4400 / $8.5100 | Buy Now |
DISTI #
886-LAN9513I-JZX
|
Mouser Electronics | USB Interface IC USB 2.0 Hub 10/100 Controller Ind Temp RoHS: Compliant | 498 |
|
$6.4400 / $8.5100 | Buy Now |
DISTI #
V99:2348_06439603
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2228 | Americas - 282 |
|
$7.3450 / $8.4770 | Buy Now |
DISTI #
V36:1790_06439603
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2323 | Americas - 114 |
|
$6.5400 / $8.4630 | Buy Now |
DISTI #
LAN9513I-JZX
|
Microchip Technology Inc | Three Port USB 2.0 Hub and 10/100 Ethernet Controller, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
3620 Alternates Available |
|
$6.1400 / $8.5100 | Buy Now |
|
Future Electronics | LAN9513I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray | 520Tray |
|
$7.6600 | Buy Now |
|
Future Electronics | LAN9513I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 10Bulk |
|
$6.3200 / $6.6000 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tray RoHS: Compliant |
730 In Stock 2600 Factory Stock |
|
$5.9000 / $7.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9513I-JZX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9513I-JZX
Microchip Technology Inc
1 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC64, ROHS COMPLIANT, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for LAN9513I-JZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9513I-JZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9513-JZX | 1 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC64, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | LAN9513I-JZX vs LAN9513-JZX |