-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TXRX ETHERNET 24QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8870
|
Newark | Enet Controller, 100Mbps, 0 To 85Deg C, Device Type:Ethernet Phy Transceiver, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Sqfn, No. Of Pins:24Pins, Qualification:- Rohs Compliant: Yes |Microchip LAN8720A-CP-ABC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 670 |
|
$0.9770 | Buy Now |
DISTI #
57AC2408
|
Newark | Ethernet Transceiver, 10/100Mbps, Sqfn24, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Sqfn, No. Of Pins:24Pins, Ic Interface Type:Rmii, Operating Rohs Compliant: Yes |Microchip LAN8720A-CP-ABC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3700 | Buy Now |
DISTI #
LAN8720A-CP-ABC-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 24SQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
17862 In Stock |
|
$1.0375 / $1.2900 | Buy Now |
DISTI #
LAN8720A-CP-ABC
|
Avnet Americas | PHY 1-CH 100Mbps 24-Pin SQFN Tray - Trays (Alt: LAN8720A-CP-ABC) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$0.9700 / $1.2900 | Buy Now |
DISTI #
98Y8870
|
Avnet Americas | PHY 1-CH 100Mbps 24-Pin SQFN Tray - Bulk (Alt: 98Y8870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 670 Partner Stock |
|
$1.0800 / $1.3400 | Buy Now |
DISTI #
DSC1001CI2-031.250
|
Avnet Americas | PHY 1-CH 100Mbps 24-Pin SQFN Tray - Rail/Tube (Alt: DSC1001CI2-031.250) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
579-LAN8720ACPABC
|
Mouser Electronics | Ethernet ICs Small Footprint RMII RMII 10/100 Ethernet RoHS: Compliant | 20163 |
|
$1.0400 / $1.2900 | Buy Now |
DISTI #
V99:2348_16517671
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 | Americas - 86 |
|
$1.1146 / $1.1635 | Buy Now |
DISTI #
LAN8720A-CP-ABC
|
Microchip Technology Inc | Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2044-04-18 RoHS: Compliant pbFree: Yes |
14098 Alternates Available |
|
$0.8500 / $1.2900 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 490Tray |
|
$1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8720A-CP-ABC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8720A-CP-ABC
Microchip Technology Inc
IC TXRX ETHERNET 24QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 54 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LAN8720A-CP-ABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8720A-CP-ABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8720AI-CP-ABC | Ethernet Transceiver | Microchip Technology Inc | LAN8720A-CP-ABC vs LAN8720AI-CP-ABC |
LAN8720AI-CP-TR-ABC | Ethernet Transceiver | Microchip Technology Inc | LAN8720A-CP-ABC vs LAN8720AI-CP-TR-ABC |