-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1764
|
Newark | Ethernet Transceiver, -40 To 85Deg C Rohs Compliant: Yes |Microchip LAN8720AI-CP-TR-ABC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2690 |
|
$1.5700 / $1.6600 | Buy Now |
DISTI #
47X0373
|
Newark | Small Footprint Rmii 10/100 Ethernet 24 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN8720AI-CP-TR-ABC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
LAN8720AI-CP-TR-ABCCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 24SQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11775 In Stock |
|
$1.2875 / $1.6000 | Buy Now |
DISTI #
LAN8720AI-CP-TR-AB
|
Avnet Americas | PHY 1-CH 100Mbps 24-Pin QFN T/R - Tape and Reel (Alt: LAN8720AI-CP-TR-AB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.2200 / $1.6000 | Buy Now |
DISTI #
579-LAN8720AICPTRABC
|
Mouser Electronics | Ethernet ICs Small Footprint RMII 10/100 Ethernet RoHS: Compliant | 17923 |
|
$1.2900 / $1.6000 | Buy Now |
DISTI #
E54:1762_07778362
|
Arrow Electronics | PHY 2-CH 10Mbps/100Mbps 1.2V/1.8V/2.5V/3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Date Code: 2343 | Europe - 40000 |
|
$1.2530 | Buy Now |
DISTI #
LAN8720AI-CP-TR-ABC
|
Microchip Technology Inc | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2039-02-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0700 / $1.6000 | Buy Now |
|
Future Electronics | Ethernet ICs Small Footprint RMII 10/100 Ethernet RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Transceiver - 2/2 Drivers/Receivers - RMII Protocol - Full Duplex - 1.6V to 3.6V Supply - 24-SQFN (4x4) Package - Surface Mount - Tape & Reel. RoHS: Compliant |
12500 In Stock 175000 Factory Stock |
|
$1.2200 / $1.2600 | Buy Now |
DISTI #
76467693
|
Verical | PHY 2-CH 10Mbps/100Mbps 1.2V/1.8V/2.5V/3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2343 | Americas - 40000 |
|
$1.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8720AI-CP-TR-ABC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8720AI-CP-TR-ABC
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2016-06-24 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 54 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LAN8720AI-CP-TR-ABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8720AI-CP-TR-ABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8720ACP-TR-ABC | Ethernet Transceiver | Microchip Technology Inc | LAN8720AI-CP-TR-ABC vs LAN8720ACP-TR-ABC |