Part Details for L7805CV by UMW
Overview of L7805CV by UMW
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L7805CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-L7805CV-ND
|
DigiKey | 1.2A FIXED 5V~5V POSITIVE 1 35V Min Qty: 1 Lead time: 2 Weeks Container: Tube |
65 In Stock |
|
$0.3079 / $0.8600 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SMC-L7805CV
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3094 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.2A FIXED 5V~5V POSITIVE 1 35V | 915 |
|
$0.1111 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.2A Fixed 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | 14740 |
|
$0.0636 / $0.1186 | Buy Now |
|
LCSC | 1.2A Fixed 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | 14245 |
|
$0.0649 / $0.1210 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5081 |
|
$0.1600 / $0.2100 | Buy Now |