-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JN5169 - ZigBee and IEEE802.15.4 wireless microcontroller with 512 kB Flash, 32 kB RAM QFN 40-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5954
|
Newark | Zigbee And Ieee802.15.4 Wireless Microcontroller With 512 Kb Flash, 32 Kb Ram/ Tray Rohs Compliant: Yes |Nxp JN5169/001K Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
568-14884-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40VFQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
330 In Stock |
|
$3.4000 / $6.2800 | Buy Now |
DISTI #
JN5169/001K
|
Avnet Americas | ZigBee/802.15.4 Modules 2485MHz 40-Pin HVQFN Tray - Trays (Alt: JN5169/001K) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1592 / $3.6253 | Buy Now |
DISTI #
771-JN5169/001K
|
Mouser Electronics | RF Microcontrollers - MCU 15.4 Wireless Microcontroller RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$3.1600 | Buy Now |
|
Rochester Electronics | JN5169 - Wireless Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 116 |
|
$3.5300 / $4.1500 | Buy Now |
DISTI #
JN5169/001K
|
Avnet Americas | ZigBee/802.15.4 Modules 2485MHz 40-Pin HVQFN Tray - Trays (Alt: JN5169/001K) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1592 / $3.6253 | Buy Now |
DISTI #
JN5169/001K
|
Avnet Silica | ZigBee/802.15.4 Modules 2485MHz 40-Pin HVQFN Tray (Alt: JN5169/001K) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RF TXRX+MCU 802.15.4 40VFQFN | 3610 |
|
RFQ | |
DISTI #
JN5169/001K
|
EBV Elektronik | ZigBee/802.15.4 Modules 2485MHz 40-Pin HVQFN Tray (Alt: JN5169/001K) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JN5169/001K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JN5169/001K
NXP Semiconductors
JN5169 - ZigBee and IEEE802.15.4 wireless microcontroller with 512 kB Flash, 32 kB RAM QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |