Part Details for JANTX2N2907 by Motorola Semiconductor Products
Overview of JANTX2N2907 by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N2907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 9 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 217 |
|
$1.7500 / $3.7500 | Buy Now |
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 63 |
|
$2.7274 / $4.0911 | Buy Now |
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 62 |
|
$2.7274 / $4.0911 | Buy Now |
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 3 |
|
$2.8000 / $4.2000 | Buy Now |
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 188 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 160 |
|
$2.7750 / $4.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 160 |
|
RFQ |
Part Details for JANTX2N2907
JANTX2N2907 CAD Models
JANTX2N2907 Part Data Attributes:
|
JANTX2N2907
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
JANTX2N2907
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTX2N2907
This table gives cross-reference parts and alternative options found for JANTX2N2907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | JANTX2N2907 vs 2N2907 |
JAN2N2907 | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | JANTX2N2907 vs JAN2N2907 |
JANTX2N2907 | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Raytheon Semiconductor | JANTX2N2907 vs JANTX2N2907 |
2N2907 | Small Signal Bipolar Transistor, 1-Element, Silicon, | Baneasa SA | JANTX2N2907 vs 2N2907 |
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | General Transistor Corp | JANTX2N2907 vs 2N2907 |
2N2907 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Diodes Incorporated | JANTX2N2907 vs 2N2907 |
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Ltd | JANTX2N2907 vs 2N2907 |
2N2907CECC | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N2907 vs 2N2907CECC |
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | CRYSTALONICS Inc | JANTX2N2907 vs 2N2907 |
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Swampscott Electronics Co Inc | JANTX2N2907 vs 2N2907 |