Part Details for JANS1N5819-1 by Microsemi Corporation
Overview of JANS1N5819-1 by Microsemi Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5819-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3675
|
Newark | Connectors |Microsemi JANS1N5819-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$72.0000 | Buy Now |
|
Quest Components | 1 |
|
$78.0000 | Buy Now | |
|
Quest Components | 2 |
|
$324.0001 | Buy Now |
Part Details for JANS1N5819-1
JANS1N5819-1 CAD Models
JANS1N5819-1 Part Data Attributes
|
JANS1N5819-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5819-1
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/586 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5819-1
This table gives cross-reference parts and alternative options found for JANS1N5819-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5819-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819G | 1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | JANS1N5819-1 vs 1N5819G |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | JANS1N5819-1 vs 1N5819 |
1N5819G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5819-1 vs 1N5819G |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Lite-On Semiconductor Corporation | JANS1N5819-1 vs 1N5819 |
1N5819-AP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | JANS1N5819-1 vs 1N5819-AP-HF |
1N5819-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | JANS1N5819-1 vs 1N5819-E3/54 |
GP100 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | JANS1N5819-1 vs GP100 |
SR003 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | JANS1N5819-1 vs SR003 |
EGP08A | Rectifier Diode, Avalanche, 1 Element, 0.8A, 50V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | JANS1N5819-1 vs EGP08A |
1N5819AMP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Fagor Electrónica | JANS1N5819-1 vs 1N5819AMP |