-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4273
|
Newark | Diode, Schottky, 1A, 59-10, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Forward Voltage Vf Max:600Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi 1N5819G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8739 |
|
$0.1270 / $0.4260 | Buy Now |
DISTI #
42K2947
|
Newark | Schottky Rectifier, 1A, 40V, Axial, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:600Mv, Forward Surge Current:25A Rohs Compliant: Yes |Onsemi 1N5819G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8739 |
|
$0.1360 / $0.4350 | Buy Now |
DISTI #
1N5819GOS-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
556 In Stock |
|
$0.1072 / $0.5000 | Buy Now |
DISTI #
1N5819G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Case-59 Axial Bag - Bulk (Alt: 1N5819G) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1002 / $0.1196 | Buy Now |
DISTI #
863-1N5819G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V RoHS: Compliant | 0 |
|
$0.1220 / $0.4000 | Order Now |
DISTI #
V36:1790_07292042
|
Arrow Electronics | Diode Schottky Si 40V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2406 | Americas - 1809 |
|
$0.1012 / $0.4300 | Buy Now |
DISTI #
70099643
|
RS | Diode, Schottky Barrier, Vr 40V, If 1A, Pkg CASE 59-10,Vf 0.6V, Tj +125degc, Cs 25A | ON Semiconductor 1N5819G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 90 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 / $0.3410 | RFQ |
|
Future Electronics | 1N5819 Series 40 V 1 A Schottky Rectifier Diode - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 5000Bag |
|
$0.1100 / $0.1290 | Buy Now |
|
Future Electronics | 1N5819 Series 40 V 1 A Schottky Rectifier Diode - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 2198Bag |
|
$0.1100 / $0.1290 | Buy Now |
DISTI #
78062725
|
Verical | Diode Schottky Si 40V 1A 2-Pin DO-41 Bag Min Qty: 61 Package Multiple: 1 Date Code: 2406 | Americas - 1809 |
|
$0.1012 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5819G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5819G
onsemi
1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5819G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | 1N5819G vs 1N5819 |
1N5819G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5819G vs 1N5819G |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Lite-On Semiconductor Corporation | 1N5819G vs 1N5819 |
1N5819-AP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N5819G vs 1N5819-AP-HF |
1N5819-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N5819G vs 1N5819-E3/54 |
GP100 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | 1N5819G vs GP100 |
SR003 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N5819G vs SR003 |
EGP08A | Rectifier Diode, Avalanche, 1 Element, 0.8A, 50V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | 1N5819G vs EGP08A |
1N5819AMP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Fagor Electrónica | 1N5819G vs 1N5819AMP |
1N5819-G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5819G vs 1N5819-G |