Datasheets
JAN1N5819-1 by:

Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2

Part Details for JAN1N5819-1 by Microsemi Corporation

Overview of JAN1N5819-1 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for JAN1N5819-1

JAN1N5819-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N5819-1 Part Data Attributes

JAN1N5819-1 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN1N5819-1 Microsemi Corporation Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-41
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/586
Rep Pk Reverse Voltage-Max 45 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JAN1N5819-1

This table gives cross-reference parts and alternative options found for JAN1N5819-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5819-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5819G 1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG onsemi JAN1N5819-1 vs 1N5819G
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp JAN1N5819-1 vs 1N5819
1N5819G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N5819-1 vs 1N5819G
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN Lite-On Semiconductor Corporation JAN1N5819-1 vs 1N5819
1N5819-AP-HF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, Micro Commercial Components JAN1N5819-1 vs 1N5819-AP-HF
1N5819-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies JAN1N5819-1 vs 1N5819-E3/54
GP100 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Diotec Electronics Corp JAN1N5819-1 vs GP100
SR003 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor JAN1N5819-1 vs SR003
EGP08A Rectifier Diode, Avalanche, 1 Element, 0.8A, 50V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 Fagor Electrónica JAN1N5819-1 vs EGP08A
1N5819AMP Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Fagor Electrónica JAN1N5819-1 vs 1N5819AMP
Part Number Description Manufacturer Compare
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor JAN1N5819-1 vs 1N5819
1N5819X Rectifier Diode, Schottky, 1 Element, 1A, Silicon Microsemi Corporation JAN1N5819-1 vs 1N5819X
RGP02-12E Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi JAN1N5819-1 vs RGP02-12E
RGP1150 Rectifier Diode, 1 Element, 0.8A, 1500V V(RRM), Silicon, DO-41 Diotec Electronics Corp JAN1N5819-1 vs RGP1150
1N5819M Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2 TDK Micronas GmbH JAN1N5819-1 vs 1N5819M
1N5819G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N5819-1 vs 1N5819G
RGP1250 Rectifier Diode, 1 Element, 0.4A, 2500V V(RRM), Silicon, DO-41 Diotec Electronics Corp JAN1N5819-1 vs RGP1250
1N5819-T/B Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd JAN1N5819-1 vs 1N5819-T/B
RGP1300 Rectifier Diode, 1 Element, 0.4A, 3000V V(RRM), Silicon, DO-41 Diotec Electronics Corp JAN1N5819-1 vs RGP1300
SB160L Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor JAN1N5819-1 vs SB160L

JAN1N5819-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5819-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5819-1 by Microsemi Corporation

  • Please alert me when JAN1N5819-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N5819-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5819-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N5819-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5819-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5819-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: