Datasheets
ISPLSI2128-100LQ by:

EE PLD, 13 ns, PQFP160, PLASTIC, QFP-160

Part Details for ISPLSI2128-100LQ by Rochester Electronics LLC

Overview of ISPLSI2128-100LQ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ISPLSI2128-100LQ

ISPLSI2128-100LQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISPLSI2128-100LQ Part Data Attributes:

ISPLSI2128-100LQ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ISPLSI2128-100LQ Rochester Electronics LLC EE PLD, 13 ns, PQFP160, PLASTIC, QFP-160
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code QFP
Package Description QFP,
Pin Count 160
Reach Compliance Code unknown
Clock Frequency-Max 77 MHz
JESD-30 Code S-PQFP-G160
Length 28 mm
Number of Dedicated Inputs 4
Number of I/O Lines 128
Number of Terminals 160
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Programmable Logic Type EE PLD
Propagation Delay 13 ns
Qualification Status COMMERCIAL
Seated Height-Max 4.1 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NOT SPECIFIED
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 28 mm

ISPLSI2128-100LQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISPLSI2128-100LQ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISPLSI2128-100LQ by Rochester Electronics LLC

  • Please alert me when ISPLSI2128-100LQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISPLSI2128-100LQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISPLSI2128-100LQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISPLSI2128-100LQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISPLSI2128-100LQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISPLSI2128-100LQ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: