Datasheets
ISO1050DUBR by: Texas Instruments

Isolated 5-V CAN transceiver 8-SOP -55 to 105

Part Details for ISO1050DUBR by Texas Instruments

Overview of ISO1050DUBR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities Transportation and Logistics Automotive

Price & Stock for ISO1050DUBR

Part # Distributor Description Stock Price Buy
DISTI # 53AH7003
Newark Ic, Can Transceiver, Isolated, 5V, Msl:Msl 4 - 72 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1050DUBR Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel 650
  • 350 $3.1400
  • 700 $3.1000
  • 1,400 $3.0700
$3.0700 / $3.1400 Buy Now
DISTI # 33AH3970
Newark Ic, Can Transceiver, Isolated, 5V, Ic Interface Type:Can, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1050DUBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $4.0600
  • 10 $3.8800
  • 25 $3.6900
  • 50 $3.5300
  • 100 $3.3800
$3.3800 / $4.0600 Buy Now
DISTI # 14R9899
Newark Can Transceiver, 1Mbps, 1/1, 5V, Sop-8, Ic Interface Type:Can, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-55°C Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1050DUBR Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $2.6300
$2.6300 Buy Now
DISTI # 296-24818-1-ND
DigiKey IC TXRX/ISO HALF 1/1 8SOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10540
In Stock
  • 1 $3.5500
  • 10 $3.1850
  • 25 $3.0112
  • 100 $2.6096
  • 350 $2.4757
  • 700 $2.2215
  • 1,050 $1.8735
  • 2,450 $1.7799
$1.7799 / $3.5500 Buy Now
DISTI # 595-ISO1050DUBR
Mouser Electronics Digital Isolators Iso 5V CAN Xcvr RoHS: Compliant 28905
  • 1 $3.5500
  • 10 $2.8900
  • 100 $2.5800
  • 350 $2.4500
  • 700 $2.2200
  • 1,050 $1.8700
  • 2,450 $1.7700
$1.7700 / $3.5500 Buy Now
DISTI # J56:1989_00134875
Arrow Electronics CAN 1Mbps 3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 6 Weeks Date Code: 2348 Europe - 225400
  • 350 $2.4651
  • 700 $2.2156
  • 1,050 $1.8663
  • 2,450 $1.7710
$1.7710 / $2.4651 Buy Now
DISTI # V72:2272_07263405
Arrow Electronics CAN 1Mbps 3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2341 Container: Cut Strips Americas - 21
  • 1 $3.4960
  • 10 $2.3920
$2.3920 / $3.4960 Buy Now
DISTI # 78825453
Verical CAN 1Mbps 3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2341 Americas - 21
  • 4 $3.4960
  • 10 $2.3920
$2.3920 / $3.4960 Buy Now
Bristol Electronics   9
RFQ
Bristol Electronics   9
RFQ
Bristol Electronics   26925
RFQ
Quest Components LINE TRANSCEIVER, PDSO8 5
  • 1 $4.2300
  • 3 $2.8200
$2.8200 / $4.2300 Buy Now
DISTI # ISO1050DUBR
TME IC: interface, transceiver, 3÷5.5VDC, SOP8, -55÷105°C, No.of rec: 1 Min Qty: 1 640
  • 1 $2.7700
  • 3 $2.6100
  • 10 $2.3800
  • 50 $2.1100
  • 150 $1.8100
$1.8100 / $2.7700 Buy Now
Ameya Holding Limited 5V,isolation,CAN transceiver 5600
RFQ
GLYN GmbH & Co. KG Transceiver CAN 1Mbps 3-5.5V 8SOP -55/+105øC 500
RFQ
DISTI # SMC-ISO1050DUBR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 622654
RFQ
DISTI # SMC-ISO1050DUBR
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2132 Container: Tape & Reel 560
RFQ
Chip 1 Exchange INSTOCK 9100
RFQ
CHIPMALL.COM LIMITED IC TXRX/ISO HALF 1/1 8SOP 1121
  • 1 $0.5070
  • 10 $0.4296
  • 100 $0.3294
  • 350 $0.3151
  • 1,050 $0.3065
$0.3065 / $0.5070 Buy Now
LCSC SOP-8 Isolated CAN Transceivers ROHS 13170
  • 1 $0.5744
  • 10 $0.4882
  • 30 $0.4268
  • 100 $0.3696
  • 350 $0.3538
  • 1,050 $0.3438
$0.3438 / $0.5744 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 33500
  • 250 $0.7300
  • 500 $0.6100
  • 1,000 $0.4900
$0.4900 / $0.7300 Buy Now
Sense Electronic Company Limited SOP 7000
RFQ
Win Source Electronics IC TXRX CAN 5V 8SOP 726500
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

Part Details for ISO1050DUBR

ISO1050DUBR CAD Models

ISO1050DUBR Part Data Attributes:

ISO1050DUBR Texas Instruments
Buy Now Datasheet
Compare Parts:
ISO1050DUBR Texas Instruments Isolated 5-V CAN transceiver 8-SOP -55 to 105
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 9.15 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.85 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.62 mm

Alternate Parts for ISO1050DUBR

This table gives cross-reference parts and alternative options found for ISO1050DUBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1050DUBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISO1050DUB Isolated 5-V CAN transceiver 8-SOP -55 to 105 Texas Instruments ISO1050DUBR vs ISO1050DUB
Part Number Description Manufacturer Compare
ISO1050DW Isolated 5-V CAN transceiver 16-SOIC -55 to 105 Texas Instruments ISO1050DUBR vs ISO1050DW
ISO1050DUB Isolated 5-V CAN transceiver 8-SOP -55 to 105 Texas Instruments ISO1050DUBR vs ISO1050DUB

ISO1050DUBR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO1050DUBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO1050DUBR by Texas Instruments

  • Please alert me when ISO1050DUBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISO1050DUBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO1050DUBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISO1050DUBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO1050DUBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO1050DUBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: