-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated 5-V CAN transceiver 8-SOP -55 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5990
|
Newark | Can Transceiver, 1Mbps, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1050DUB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1548 |
|
$2.4100 | Buy Now |
DISTI #
296-33295-5-ND
|
DigiKey | IC TXRX/ISO HALF 1/1 8SOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4550 In Stock |
|
$3.5714 / $6.5400 | Buy Now |
DISTI #
595-ISO1050DUB
|
Mouser Electronics | Digital Isolators Iso 5V CAN Xcvr RoHS: Compliant | 16449 |
|
$3.7000 / $6.5300 | Buy Now |
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 12 |
|
$5.8929 / $8.0358 | Buy Now |
|
Ameya Holding Limited | IC: interface, transceiver, 3÷5.5VDC, SOP8, -55÷105°C, No.of rec: 1 | 109093 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1271 |
|
RFQ | |
|
Chip1Cloud | IC TXRX CAN 5V 8SOP | 184859 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1050DUB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1050DUB
Texas Instruments
Isolated 5-V CAN transceiver 8-SOP -55 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 9.15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.62 mm |
This table gives cross-reference parts and alternative options found for ISO1050DUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1050DUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1050DW | Isolated 5-V CAN transceiver 16-SOIC -55 to 105 | Texas Instruments | ISO1050DUB vs ISO1050DW |