-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 500MSPS A/D Converter, QFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9481
|
Newark | Analog To Digital Converter Adc, 12 Bit, Resolution (Bits):12Bit, Sampling Rate:500Msps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Msl:- Rohs Compliant: Yes |Renesas ISLA112P50IRZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISLA112P50IRZ-ND
|
DigiKey | IC ADC 12BIT SAR 72QFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
20 In Stock |
|
$229.3012 / $244.8200 | Buy Now |
DISTI #
968-ISLA112P50IRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 500MSPS SINGL W/INTEGRTD INTERLEA RoHS: Compliant | 10 |
|
$229.2800 / $244.8000 | Buy Now |
|
Future Electronics | ISLA112 Series 12-Bit 500 MSPS Single-Channel ADC - QFN-72 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tray | 0Tray |
|
$229.8600 / $241.3500 | Buy Now |
|
Renesas Electronics America | IC ADC 12BIT SAR 72QFN Min Qty: 1 Container: Tray | 20 |
|
$229.3012 / $244.8200 | Buy Now |
DISTI #
ISLA112P50IRZ
|
Avnet Silica | ADC Dual Pipelined 500Msps 12-bit Parallel/LVDS 72-Pin QFN EP (Alt: ISLA112P50IRZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2843192
|
element14 Asia-Pacific | ADC, SAR, 12BIT, 500MSPS, QFN-72 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$227.2433 / $246.0988 | Buy Now |
DISTI #
2843192
|
Farnell | ADC, SAR, 12BIT, 500MSPS, QFN-72 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$226.8571 / $245.9241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISLA112P50IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISLA112P50IRZ
Renesas Electronics Corporation
12-Bit, 500MSPS A/D Converter, QFN, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC72,.39SQ,20 | |
Pin Count | 72 | |
Manufacturer Package Code | L72.10X10J | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Input Voltage-Max | 1.52 V | |
Analog Input Voltage-Min | -1.52 V | |
Conversion Time-Max | 0.002 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.048828% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |