Datasheets
ISL8204MIRZ by:

Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C

Part Details for ISL8204MIRZ by Intersil Corporation

Overview of ISL8204MIRZ by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL8204MIRZ

Part # Distributor Description Stock Price Buy
Quest Components SWITCHING CONTROLLER, VOLTAGE-MODE, 4A, 660KHZ SWITCHING FREQ-MAX, PQCC15 8
  • 1 $18.9675
  • 2 $17.7030
  • 5 $16.8600
$16.8600 / $18.9675 Buy Now
Chip1Cloud IC BUCK SYNC ADJ 4A 15QFN 884
RFQ

Part Details for ISL8204MIRZ

ISL8204MIRZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL8204MIRZ Part Data Attributes:

ISL8204MIRZ Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL8204MIRZ Intersil Corporation Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code MODULE
Package Description HQCCN, LCC15(UNSPEC)
Pin Count 15
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 20 V
Input Voltage-Min 1 V
Input Voltage-Nom 12 V
JESD-30 Code S-PQCC-N15
JESD-609 Code e3
Length 15 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 15
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 4 A
Output Voltage-Nom 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code HQCCN
Package Equivalence Code LCC15(UNSPEC)
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 3.7 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 660 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 1.3 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 15 mm

Alternate Parts for ISL8204MIRZ

This table gives cross-reference parts and alternative options found for ISL8204MIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8204MIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL8204MIRZ-T Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C Intersil Corporation ISL8204MIRZ vs ISL8204MIRZ-T
ISL8204MIRZ-T Complete High Efficiency DC/DC Power Module, Module, /Reel Renesas Electronics Corporation ISL8204MIRZ vs ISL8204MIRZ-T
Part Number Description Manufacturer Compare
ISL8206MIRZ Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C Intersil Corporation ISL8204MIRZ vs ISL8206MIRZ
ISL8204MIRZ-T Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C Intersil Corporation ISL8204MIRZ vs ISL8204MIRZ-T
ISL8201MIRZ-T 10A, High Efficiency DC/DC Module; MODULE15; Temp Range: -40° to 85°C Intersil Corporation ISL8204MIRZ vs ISL8201MIRZ-T
ISL8204MIRZ-T Complete High Efficiency DC/DC Power Module, Module, /Reel Renesas Electronics Corporation ISL8204MIRZ vs ISL8204MIRZ-T

ISL8204MIRZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL8204MIRZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL8204MIRZ by Intersil Corporation

  • Please alert me when ISL8204MIRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL8204MIRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL8204MIRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL8204MIRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL8204MIRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL8204MIRZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: