-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M3956
|
Newark | Opamp, 220Mhz, -40 To 85Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:220Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:-Rohs Compliant: Yes |Renesas ISL55001IBZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 744 |
|
$5.1000 / $6.8500 | Buy Now |
DISTI #
ISL55001IBZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1316 In Stock |
|
$3.7360 / $6.5900 | Buy Now |
DISTI #
ISL55001IBZ
|
Avnet Americas | OP Amp Single Volt Fdbk ±15V/30V 8-Pin SOIC N - Rail/Tube (Alt: ISL55001IBZ) RoHS: Compliant Min Qty: 776 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 485 Factory Stock |
|
$3.4798 / $3.9730 | Buy Now |
DISTI #
968-ISL55001IBZ
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL58831CRZ DL LASER DRVR W/APC AMP RoHS: Compliant | 500 |
|
$3.7300 / $6.5800 | Buy Now |
|
Future Electronics | ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 776 Package Multiple: 97 Container: Tube | 0Tube |
|
$4.7100 / $5.4900 | Buy Now |
|
Renesas Electronics America | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Container: Bulk | 1316 |
|
$3.7360 / $6.5900 | Buy Now |
DISTI #
ISL55001IBZ
|
Avnet Americas | OP Amp Single Volt Fdbk ±15V/30V 8-Pin SOIC N - Rail/Tube (Alt: ISL55001IBZ) RoHS: Compliant Min Qty: 776 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 485 Factory Stock |
|
$3.4798 / $3.9730 | Buy Now |
DISTI #
ISL55001IBZ
|
TME | IC: operational amplifier, 70MHz, Ch: 1, SO8, tube, 1.72uA Min Qty: 1 | 0 |
|
$3.2100 / $4.5000 | RFQ |
DISTI #
ISL55001IBZ
|
Avnet Americas | OP Amp Single Volt Fdbk ±15V/30V 8-Pin SOIC N - Rail/Tube (Alt: ISL55001IBZ) RoHS: Compliant Min Qty: 776 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 485 Factory Stock |
|
$3.4798 / $3.9730 | Buy Now |
DISTI #
ISL55001IBZ
|
Avnet Silica | OP Amp Single Volt Fdbk �15V/30V 8-Pin SOIC N (Alt: ISL55001IBZ) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55001IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55001IBZ
Renesas Electronics Corporation
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 280000 V/us | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL55001IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55001IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55001IBZ-T7A | High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL55001IBZ vs ISL55001IBZ-T7A |
ISL55001IBZ-T7 | High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL55001IBZ vs ISL55001IBZ-T7 |
ISL55001IBZ-T13 | High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL55001IBZ vs ISL55001IBZ-T13 |