-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6974
|
Newark | Opamp, 220Mhz, -40 To 85Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:220Mhz, Slew Rate:280V/Μs, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Renesas ISL55001IBZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 683 |
|
$3.9500 / $6.9700 | Buy Now |
DISTI #
79K7040
|
Newark | Op Amp, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:220Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Unity Gain Stable, Rail To Rail:-, Input Offset Voltage:60Μvrohs Compliant: Yes |Renesas ISL55001IBZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL55001IBZ-T7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 80 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3554 In Stock |
|
$3.6633 / $6.7100 | Buy Now |
DISTI #
ISL55001IBZ-T7
|
Avnet Americas | OP Amp Single Volt Fdbk ±15V/30V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL55001IBZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5433 / $4.0455 | Buy Now |
DISTI #
968-ISL55001IBZ-T7
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL58831CRZ DL LASER DRVR W/APC AMP RoHS: Compliant | 5466 |
|
$3.6600 / $6.7000 | Buy Now |
|
Future Electronics | ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.6800 | Buy Now |
|
Renesas Electronics America | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 3554 |
|
$3.6633 / $6.7100 | Buy Now |
DISTI #
ISL55001IBZ-T7
|
Avnet Americas | OP Amp Single Volt Fdbk ±15V/30V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL55001IBZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5433 / $4.0455 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 856 |
|
$5.5469 / $6.0759 | Buy Now |
DISTI #
ISL55001IBZ-T7
|
Avnet Silica | OP Amp Single Volt Fdbk �15V/30V 8-Pin SOIC N T/R (Alt: ISL55001IBZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55001IBZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55001IBZ-T7
Renesas Electronics Corporation
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bandwidth (3dB)-Nom | 220 MHz | |
Bias Current-Max (IIB) @25C | 3.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1.5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 9.25 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 3.9 mm |