-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL55001IBZ-T7ACT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
341 In Stock |
|
$6.3822 / $8.5300 | Buy Now |
|
Renesas Electronics America | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Container: Cut Tape (CT) | 341 |
|
$6.3822 / $8.5300 | Buy Now |
|
Rochester Electronics | ISL55001 - High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 341 |
|
$2.6400 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55001IBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55001IBZ-T7A
Renesas Electronics Corporation
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bandwidth (3dB)-Nom | 220 MHz | |
Bias Current-Max (IIB) @25C | 3.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1.5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 9.25 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL55001IBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55001IBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55001IBZ-T7 | High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL55001IBZ-T7A vs ISL55001IBZ-T7 |
ISL55001IBZ | High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | ISL55001IBZ-T7A vs ISL55001IBZ |
ISL55001IBZ-T13 | High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL55001IBZ-T7A vs ISL55001IBZ-T13 |