Part Details for ISDF-10-S-M by Samtec Inc
Overview of ISDF-10-S-M by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-10-S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1235
|
Newark | Connector, Housing, Receptacle, 10 Position, 1.27Mm, Product Range:Isdf Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:1.27Mm, For Use With:Isdf Series Contacts, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ISDF-10-S-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 564 |
|
$0.9310 / $1.9400 | Buy Now |
DISTI #
69AJ9727
|
Newark | Receptacle, 1.27Mm, Crimp, 10Way Rohs Compliant: Yes |Samtec ISDF-10-S-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $2.0300 | Buy Now |
DISTI #
SAM11446-ND
|
DigiKey | CONN INSULATOR HSG 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
107 In Stock |
|
$1.1875 / $1.9400 | Buy Now |
DISTI #
ISDF-10-S-M
|
Avnet Americas | Connector Housing, ISDF, Receptacle, 10 Ways, 1.27 mm, ISDF Series Contacts - Rail/Tube (Alt: ISDF-10-S-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 64 Factory Stock |
|
$0.9400 / $1.9400 | Buy Now |
DISTI #
200-ISDF10SM
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 488 |
|
$0.7800 / $1.8600 | Buy Now |
DISTI #
V99:2348_08200395
|
Arrow Electronics | Conn Housing PL 20 POS 1.27mm Crimp ST Cable Mount Black Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1915 | Americas - 1 |
|
$1.2200 / $1.9400 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing | 564 Factory Stock |
|
$0.7800 / $1.9400 | Buy Now |
DISTI #
ISDF-10-S-M
|
Avnet Americas | Connector Housing, ISDF, Receptacle, 10 Ways, 1.27 mm, ISDF Series Contacts - Rail/Tube (Alt: ISDF-10-S-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 64 Factory Stock |
|
$0.9400 / $1.9400 | Buy Now |
|
Powell Electronics | .050 Tiger Eye Disc Wire S Min Qty: 1 | 38 |
|
$0.9400 / $1.9400 | Buy Now |
DISTI #
000000000003074310
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 564 |
|
$0.9100 / $1.9400 | Buy Now |
Part Details for ISDF-10-S-M
ISDF-10-S-M CAD Models
ISDF-10-S-M Part Data Attributes:
|
ISDF-10-S-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-10-S-M
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.515 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 10 |
Alternate Parts for ISDF-10-S-M
This table gives cross-reference parts and alternative options found for ISDF-10-S-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-10-S-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT100F24-10-C | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | ISDF-10-S-M vs CT100F24-10-C |
51163-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Molex | ISDF-10-S-M vs 51163-1000 |
1254S100000 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | ISDF-10-S-M vs 1254S100000 |
14-56-2102 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | ISDF-10-S-M vs 14-56-2102 |