-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M9694
|
Newark | Connector, Rcpt, 10Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 14-56-2102 (Alternate Part Number: 800753605473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3165 |
|
$2.7200 / $3.9400 | Buy Now |
DISTI #
81AK5271
|
Newark | Cgrid Sl Idt Opt G 15Sau 10Ckt |Molex 14-56-2102 (Alternate Part Number: 800753605473 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.1700 | Buy Now |
DISTI #
538-14-56-2102
|
Mouser Electronics | Headers & Wire Housings SL 10 CKT IDT CONNEC RoHS: Compliant | 65 |
|
$2.0000 / $3.8100 | Buy Now |
DISTI #
71453311
|
RS | CGrid SL IDT Opt G 15 SAu 10Ckt | Molex Incorporated 14-56-2102 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $3.3900 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
4665 Partner Stock |
|
$1.1600 / $1.7200 | Buy Now |
DISTI #
Molex 14-56-2102
|
PEI Genesis | Board Connector, Contact | 3165 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
4665 Partner Stock |
|
$1.1600 / $1.7200 | Buy Now |
DISTI #
10151564
|
TestEquity LLC | Molex 14-56-2102 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38um Gold (Au), 10 Circuits | 3165 |
|
$2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-56-2102
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-2102
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Body Breadth | 0.139 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.999 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 14-56-2102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-2102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644389-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-56-2102 vs 1-644389-0 |
4-644370-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-56-2102 vs 4-644370-0 |
65980-027 | Board Connector, 10 Contact(s), 1 Row(s), Crimp Terminal | Amphenol FCi | 14-56-2102 vs 65980-027 |
1254S100000 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 14-56-2102 vs 1254S100000 |
1-644502-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-56-2102 vs 1-644502-0 |
1-644469-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-56-2102 vs 1-644469-0 |
35155-1004 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Blue Insulator, Receptacle | Molex | 14-56-2102 vs 35155-1004 |
65039-227 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 14-56-2102 vs 65039-227 |
1-644371-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-56-2102 vs 1-644371-0 |
1-644470-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-56-2102 vs 1-644470-0 |