-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6583
|
Newark | Dram, 128M X 16Bit, -40 To 95Deg C, Dram Type:Ddr3L, Memory Configuration:128M X 16Bit, Clock Frequency Max:800Mhz, Ic Case/Package:Bga, No. Of Pins:96Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43TR16128DL-125KBLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$3.6300 | Buy Now |
DISTI #
706-1725-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
565 In Stock |
|
$3.5204 / $4.8700 | Buy Now |
DISTI #
IS43TR16128DL-125KBLI
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA - Trays (Alt: IS43TR16128DL-125KBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.8500 / $4.7124 | Buy Now |
DISTI #
74AC6583
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA - Bulk (Alt: 74AC6583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 190 Partner Stock |
|
$5.4300 / $6.8000 | Buy Now |
DISTI #
870-43TR16128DL12KBI
|
Mouser Electronics | DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp RoHS: Compliant | 298 |
|
$3.5200 / $4.8700 | Buy Now |
DISTI #
62512695
|
Verical | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin TW-BGA Min Qty: 110 Package Multiple: 110 | Americas - 110 |
|
$8.3093 | Buy Now |
DISTI #
IS43TR16128DL-125KBLI
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA - Trays (Alt: IS43TR16128DL-125KBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.8500 / $4.7124 | Buy Now |
DISTI #
74AC6583
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA - Bulk (Alt: 74AC6583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 190 Partner Stock |
|
$5.4300 / $6.8000 | Buy Now |
DISTI #
IS43TR16128DL-125KBLI
|
Avnet Asia | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA (Alt: IS43TR16128DL-125KBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16128DL-125KBLI
|
Avnet Silica | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA (Alt: IS43TR16128DL-125KBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 2 Weeks, 0 Days | Silica - 380 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16128DL-125KBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16128DL-125KBLI
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.016 A | |
Standby Voltage-Min | 1.283 V | |
Supply Current-Max | 0.191 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |