Part Details for IDSS-05-S-09.00-T-P01-G-ST3 by Samtec Inc
Overview of IDSS-05-S-09.00-T-P01-G-ST3 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-05-S-09.00-T-P01-G-ST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-05-S-09.00-T-P01-G-ST3-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSS-05-S-09.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.229m 5 POS IDC RCP - Bulk (Alt: IDSS-05-S-09.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSS-05-S-09.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.229m 5 POS IDC RCP - Bulk (Alt: IDSS-05-S-09.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003997106
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for IDSS-05-S-09.00-T-P01-G-ST3
IDSS-05-S-09.00-T-P01-G-ST3 CAD Models
IDSS-05-S-09.00-T-P01-G-ST3 Part Data Attributes:
|
IDSS-05-S-09.00-T-P01-G-ST3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-05-S-09.00-T-P01-G-ST3
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 4 |
Alternate Parts for IDSS-05-S-09.00-T-P01-G-ST3
This table gives cross-reference parts and alternative options found for IDSS-05-S-09.00-T-P01-G-ST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-05-S-09.00-T-P01-G-ST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1702250000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-05-S-09.00-T-P01-G-ST3 vs 1702250000 |
1798950000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-05-S-09.00-T-P01-G-ST3 vs 1798950000 |
SMM-104-01-H-S | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | IDSS-05-S-09.00-T-P01-G-ST3 vs SMM-104-01-H-S |
SMM-104-02-FM-S | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSS-05-S-09.00-T-P01-G-ST3 vs SMM-104-02-FM-S |
ESQT-104-02-L-S-635 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-05-S-09.00-T-P01-G-ST3 vs ESQT-104-02-L-S-635 |
ESQT-104-03-L-S-400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-05-S-09.00-T-P01-G-ST3 vs ESQT-104-03-L-S-400 |
1798790000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-05-S-09.00-T-P01-G-ST3 vs 1798790000 |
ESQT-104-02-L-S-500 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-05-S-09.00-T-P01-G-ST3 vs ESQT-104-02-L-S-500 |
ESQT-104-03-F-S-365 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSS-05-S-09.00-T-P01-G-ST3 vs ESQT-104-03-F-S-365 |
1742350000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IDSS-05-S-09.00-T-P01-G-ST3 vs 1742350000 |