Part Details for 1798950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1798950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1798950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9492
|
Newark | Bcz 3.81/04/270 Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1798950000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $4.5500 | Buy Now |
DISTI #
281-2391-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Box, Bulk |
18 In Stock |
|
$1.1680 / $3.2100 | Buy Now |
DISTI #
1798950000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 3.81mm Screw ST Cable Mount 8A Box - Bulk (Alt: 1798950000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.1592 / $2.4874 | Buy Now |
DISTI #
470-1798950000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/04/270 SN BK BX RoHS: Compliant | 0 |
|
$2.2800 / $5.0500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 3.81mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.2400 / $2.9400 | Buy Now |
DISTI #
1798950000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 3.81mm Screw ST Cable Mount 8A Box (Alt: 1798950000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |