Part Details for HSCH-9161 by Agilent Technologies Inc
Overview of HSCH-9161 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSCH-9161
HSCH-9161 CAD Models
HSCH-9161 Part Data Attributes:
|
HSCH-9161
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSCH-9161
Agilent Technologies Inc
Mixer Diode, Zero Barrier, Millimeter Wave Band, 7500ohm Z(V) Max, Gallium Arsenide, MICROSTRIP PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | S-CDMW-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
Impedance-Max | 7500 Ω | |
Impedance-Min | 1800 Ω | |
JESD-30 Code | S-CDMW-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for HSCH-9161
This table gives cross-reference parts and alternative options found for HSCH-9161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-9161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCH-9161 | GALLIUM ARSENIDE, ZERO BARRIER SCHOTTKY,mm WAVE BAND, MIXER DIODE | Avago Technologies | HSCH-9161 vs HSCH-9161 |
HSCH-9161 | GALLIUM ARSENIDE, ZERO BARRIER SCHOTTKY, mm WAVE BAND, MIXER DIODE | Keysight Technologies | HSCH-9161 vs HSCH-9161 |