HSCH-9161 vs HSCH-9161 feature comparison

HSCH-9161 Agilent Technologies Inc

Buy Now Datasheet

HSCH-9161 Keysight Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC KEYSIGHT TECHNOLOGIES INC
Package Description S-CDMW-F2 S-CDMW-F2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Diode Type MIXER DIODE MIXER DIODE
Frequency Band MILLIMETER WAVE BAND MILLIMETER WAVE BAND
Impedance-Max 7500 Ω
Impedance-Min 1800 Ω
JESD-30 Code S-CDMW-F2 S-CDMW-F2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style MICROWAVE MICROWAVE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Type of Schottky Barrier ZERO BARRIER ZERO BARRIER
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer KEYSIGHT TECHNOLOGIES
Operating Temperature-Min -65 °C