Part Details for HMK325B7474KN-T by TAIYO YUDEN
Overview of HMK325B7474KN-T by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK325B7474KN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8460
|
Newark | Ceramic Capacitor 0.47Uf 100V, X7R, 10%, 1210, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:2.5Mmrohs Compliant: Yes |Taiyo Yuden HMK325B7474KN-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2430 | Buy Now |
DISTI #
77M8650
|
Newark | Capacitor Ceramic 0.47Uf 100V, X7R, 10%, 1210, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:2.5Mmrohs Compliant: Yes |Taiyo Yuden HMK325B7474KN-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1910 | Buy Now |
DISTI #
587-1364-1-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4316 In Stock |
|
$0.1192 / $0.5300 | Buy Now |
DISTI #
HMK325B7474KN-T
|
Avnet Americas | Cap Ceramic 0.47uF 100V X7R 10% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: HMK325B7474KN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1435 / $0.1616 | Buy Now |
DISTI #
963-HMK325B7474KN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH32NSB7474KT 100V 0.47uF X7R 1210 10 % RoHS: Compliant | 9481 |
|
$0.1190 / $0.4300 | Buy Now |
|
Future Electronics | CAP CER 0.47UF 100V X7R 1210 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1211 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 100VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1181 / $0.1570 | Buy Now |
|
Bristol Electronics | 2093 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0755 / $0.6860 | Buy Now | |
|
Quest Components | 456 |
|
$1.0175 / $2.2000 | Buy Now |
Part Details for HMK325B7474KN-T
HMK325B7474KN-T CAD Models
HMK325B7474KN-T Part Data Attributes:
|
HMK325B7474KN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325B7474KN-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMK325B7474KN-T
This table gives cross-reference parts and alternative options found for HMK325B7474KN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK325B7474KN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH32NSB7474KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7474KN-T vs MBJCH32NSB7474KTPA18 |
MCASH32NSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7474KN-T vs MCASH32NSB7474KTNA01 |
MSASH32NSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7474KN-T vs MSASH32NSB7474KTNA01 |
MLASH32NSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7474KN-T vs MLASH32NSB7474KTNA01 |
MCASH32NSB7474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7474KN-T vs MCASH32NSB7474KTNA1J |
MMJCH32NSB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7474KN-T vs MMJCH32NSB7474KTPA01 |
MMJCH32NSB7474KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7474KN-T vs MMJCH32NSB7474KTPA18 |
MCJCH32NSB7474KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7474KN-T vs MCJCH32NSB7474KTPA1J |
MCJCH32NSB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMK325B7474KN-T vs MCJCH32NSB7474KTPA01 |