Part Details for MCASH32NSB7474KTNA1J by TAIYO YUDEN
Overview of MCASH32NSB7474KTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH32NSB7474KTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH32NSB7474KTNA1JTR-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1385 | Buy Now |
DISTI #
MCASH32NSB7474KTNA
|
Avnet Americas | MLCC, 1210, 100V, X7R, 0.47UF 10%, T&R - Tape and Reel (Alt: MCASH32NSB7474KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1354 / $0.1525 | Buy Now |
DISTI #
963-H32NSB7474KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.1240 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1256 / $0.1482 | Buy Now |
Part Details for MCASH32NSB7474KTNA1J
MCASH32NSB7474KTNA1J CAD Models
MCASH32NSB7474KTNA1J Part Data Attributes
|
MCASH32NSB7474KTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH32NSB7474KTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCASH32NSB7474KTNA1J
This table gives cross-reference parts and alternative options found for MCASH32NSB7474KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH32NSB7474KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R101-474KN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | MCASH32NSB7474KTNA1J vs C1210X7R101-474KN6E |
MBJCH32NSB7474KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32NSB7474KTNA1J vs MBJCH32NSB7474KTPA18 |
MCJCH32NSB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32NSB7474KTNA1J vs MCJCH32NSB7474KTPA01 |
MBJCH32NSB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32NSB7474KTNA1J vs MBJCH32NSB7474KTPA01 |
MMJCH32NSB7474KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32NSB7474KTNA1J vs MMJCH32NSB7474KTPA18 |