-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT with Fo/2 & Divide-by-4, 12.4 - 13.4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1446-1-ND
|
DigiKey | IC MMIC AMP VCO HBT 2OUT 32-QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
254 In Stock |
|
$34.1333 / $47.4800 | Buy Now |
DISTI #
584-HMC529LP5ETR
|
Mouser Electronics | VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz RoHS: Compliant | 208 |
|
$34.1300 / $45.0700 | Buy Now |
DISTI #
V72:2272_06226785
|
Arrow Electronics | Oscillator VCO 6200MHz to 6700MHz/ 12400MHz to 13400MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 Container: Cut Strips | Americas - 185 |
|
$34.1100 / $35.8500 | Buy Now |
|
Analog Devices Inc | HMC529LP5ETR & Div/4, 12.4 - 1 Min Qty: 1 Package Multiple: 500 | 4051 |
|
$21.2300 / $47.4800 | Buy Now |
DISTI #
HMC529LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$33.2300 / $33.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC529LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC529LP5ETR
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 12.4 - 13.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 13400 MHz | |
Operating Frequency-Min | 12400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC529LP5ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC529LP5ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC529LP5 | VCO SMT with Fo/2 & Divide-by-4, 12.4 - 13.4 GHz | Analog Devices Inc | HMC529LP5ETR vs HMC529LP5 |
HMC529LP5E | VCO SMT with Fo/2 & Divide-by-4, 12.4 - 13.4 GHz | Analog Devices Inc | HMC529LP5ETR vs HMC529LP5E |