-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT with Fo/2 & Divide-by-4, 12.4 - 13.4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1747
|
Newark | Vco, W/Half Freq O/P, 12.4-13.4Ghz, Qfn, Frequency Nom:-, Oscillator Case:Smd, 5Mm X 5Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC529LP5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$39.8200 / $48.8800 | Buy Now |
DISTI #
505-HMC529LP5E-ND
|
DigiKey | IC MMIC AMP VCO HBT 2OUT 32-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
11 In Stock |
|
$35.9298 / $47.4800 | Buy Now |
DISTI #
584-HMC529LP5E
|
Mouser Electronics | VCO Oscillators VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz RoHS: Compliant | 0 |
|
$34.8200 / $45.5700 | Order Now |
DISTI #
V72:2272_06226784
|
Arrow Electronics | Oscillator VCO 6200MHz to 6700MHz/ 12400MHz to 13400MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2119 Container: Cut Strips | Americas - 5 |
|
$34.1100 | Buy Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4, 12.4 - 1 Min Qty: 1 Package Multiple: 1 | 137 |
|
$21.2300 / $47.4800 | Buy Now |
DISTI #
26619777
|
Verical | Oscillator VCO 6200MHz to 6700MHz/ 12400MHz to 13400MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 133 |
|
$33.8800 / $36.3000 | Buy Now |
DISTI #
73155520
|
Verical | Oscillator VCO 6200MHz to 6700MHz/ 12400MHz to 13400MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 5 |
|
$34.1100 | Buy Now |
DISTI #
HMC529LP5E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 116 |
|
$37.0300 / $38.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC529LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC529LP5E
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 12.4 - 13.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 13400 MHz | |
Operating Frequency-Min | 12400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |