-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs InGaP HBT MMIC Power Amplifier, 5 - 7 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8261
|
Newark | Rf Amplifier, Msop-Ep-8, -40 To 85Deg C, Frequency Min:5Ghz, Frequency Max:7Ghz, Gain:15Db, Noise Figure Typ:5.5Db, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC407MS8GE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$12.9000 / $19.3400 | Buy Now |
DISTI #
1127-2951-ND
|
DigiKey | IC RF AMP GPS 5GHZ-7GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
49 In Stock |
|
$12.4008 / $18.6000 | Buy Now |
DISTI #
584-HMC407MS8GE
|
Mouser Electronics | RF Amplifier GaAs InGaP HBT MMIC Power Amplifier, 5 - 7 GHz RoHS: Compliant | 61 |
|
$12.4000 / $18.6000 | Buy Now |
|
Analog Devices Inc | InGaP HBT pow amp SMT, 5 - 7 G Min Qty: 1 Package Multiple: 1 | 10 |
|
$8.7700 / $18.6000 | Buy Now |
DISTI #
68015407
|
Verical | RF Amp Single Power Amp 7GHz 5.5V 8-Pin MSOP EP T/R Min Qty: 12 Package Multiple: 12 Date Code: 2315 | Americas - 12 |
|
$23.6950 | Buy Now |
DISTI #
HMC407MS8GE
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$12.2500 / $13.1600 | Buy Now |
|
Chip1Cloud | GaAs InGaP HBT MMIC POWER AMPLIFIER, 5 - 7 GHz | IC RF AMP GP 5GHZ-7GHZ 8SMD | 59820 |
|
RFQ | |
DISTI #
4030283
|
element14 Asia-Pacific | RF AMPLIFIER, MSOP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$13.1573 / $19.7285 | Buy Now |
DISTI #
4030283
|
Farnell | RF AMPLIFIER, MSOP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 31 |
|
$12.4141 / $18.6212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC407MS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC407MS8GE
Analog Devices Inc
GaAs InGaP HBT MMIC Power Amplifier, 5 - 7 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HMC407MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC407MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC407MS8G | Wide Band Medium Power Amplifier, 5000MHz Min, 7000MHz Max, 1 Func, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC407MS8GE vs HMC407MS8G |
HMC407MS8G | GaAs InGaP HBT MMIC Power Amplifier, 5 - 7 GHz | Analog Devices Inc | HMC407MS8GE vs HMC407MS8G |
HMC407MS8GE | Wide Band Medium Power Amplifier, 5000MHz Min, 7000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC407MS8GE vs HMC407MS8GE |