Part Details for HMC407MS8G by Analog Devices Inc
Overview of HMC407MS8G by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC407MS8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC407MS8G-ND
|
DigiKey | IC RF AMP GPS 5GHZ-7GHZ 8MSOP Min Qty: 38 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$21.5811 | Buy Now |
DISTI #
584-HMC407MS8G
|
Mouser Electronics | RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz RoHS: Not Compliant | 3 |
|
$19.6100 / $25.2400 | Buy Now |
|
Analog Devices Inc | InGaP HBT pow amp SMT, 5 - 7 G Min Qty: 1 Package Multiple: 1 | 450 |
|
$12.9500 / $19.5400 | Buy Now |
DISTI #
35209188
|
Verical | RF Amp Single Power Amp 7GHz 5.5V 8-Pin MSOP EP T/R RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 | Americas - 418 |
|
$18.5000 | Buy Now |
DISTI #
HMC407MS8G
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Not Compliant Min Qty: 38 | 0 |
|
$16.9300 / $18.0900 | Buy Now |