Datasheets
HIP5016IS by:

7A HB BASED PRPHL DRVR WITH PWM, PSSO7, SIP-7

Part Details for HIP5016IS by Intersil Corporation

Overview of HIP5016IS by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for HIP5016IS

Part # Distributor Description Stock Price Buy
DISTI # 2156-HIP5016IS-ND
DigiKey HB BASED PERIPHERAL DRIVER Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 892
In Stock
  • 134 $2.2500
$2.2500 Buy Now
Rochester Electronics HB Based Peripheral Driver With PWM, 7A, MOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 586
  • 1 $2.2600
  • 25 $2.2200
  • 100 $2.1300
  • 500 $2.0400
  • 1,000 $1.9200
$1.9200 / $2.2600 Buy Now

Part Details for HIP5016IS

HIP5016IS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HIP5016IS Part Data Attributes

HIP5016IS Intersil Corporation
Buy Now Datasheet
Compare Parts:
HIP5016IS Intersil Corporation 7A HB BASED PRPHL DRVR WITH PWM, PSSO7, SIP-7
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SIP
Package Description SIP-7
Pin Count 7
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Interface IC Type HB BASED PERIPHERAL DRIVER WITH PWM
JESD-30 Code R-PSSO-G7
JESD-609 Code e0
Length 10.16 mm
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE AND SINK
Output Peak Current Limit-Nom 7 A
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 14.4 V
Supply Voltage-Min 9.6 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology MOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Turn-off Time 0.05 µs
Width 9.14 mm

HIP5016IS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP5016IS by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP5016IS by Intersil Corporation

  • Please alert me when HIP5016IS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HIP5016IS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP5016IS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HIP5016IS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP5016IS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP5016IS by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: