Part Details for HEF4069UBTT by NXP Semiconductors
Overview of HEF4069UBTT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4069UBTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TSSOP14 | 15000 |
|
RFQ |
Part Details for HEF4069UBTT
HEF4069UBTT CAD Models
HEF4069UBTT Part Data Attributes:
|
HEF4069UBTT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4069UBTT
NXP Semiconductors
IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HEF4069UBTT
This table gives cross-reference parts and alternative options found for HEF4069UBTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4069UBTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935283025118 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF4069UBTT vs 935283025118 |
BU4069UBFV-T1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SSOP-14 | ROHM Semiconductor | HEF4069UBTT vs BU4069UBFV-T1 |
BU4069UBFV-T2 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SSOP-14 | ROHM Semiconductor | HEF4069UBTT vs BU4069UBFV-T2 |
HEF4069UBTT,112 | HEF4069UB - Hex unbuffered inverter@en-us TSSOP 14-Pin | Nexperia | HEF4069UBTT vs HEF4069UBTT,112 |
BU4069UBFV-E1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SSOP-14 | ROHM Semiconductor | HEF4069UBTT vs BU4069UBFV-E1 |
935283025112 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF4069UBTT vs 935283025112 |
HEF4069UBTT,118 | HEF4069UB - Hex unbuffered inverter@en-us TSSOP 14-Pin | Nexperia | HEF4069UBTT vs HEF4069UBTT,118 |
HEF4069UBTT | Inverter | Nexperia | HEF4069UBTT vs HEF4069UBTT |
HEF4069UBTT,118 | HEF4069UB - Hex inverter TSSOP 14-Pin | NXP Semiconductors | HEF4069UBTT vs HEF4069UBTT,118 |
BU4069UBFV | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | HEF4069UBTT vs BU4069UBFV |