-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4069UB - Hex unbuffered inverter@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0071
|
Newark | Analogue Mux/Demux Rohs Compliant: Yes |Nexperia HEF4069UBTT,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 | Buy Now |
DISTI #
1727-6749-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
685 In Stock |
|
$0.1666 / $0.6000 | Buy Now |
DISTI #
HEF4069UBTT,118
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: HEF4069UBTT,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1598 / $0.1908 | Buy Now |
DISTI #
771-HEF4069UBTT118
|
Mouser Electronics | Inverters HEF4069UBTT/SOT402/TSSOP14 RoHS: Compliant | 8911 |
|
$0.1660 / $0.5900 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V Surface Mount General Purpose Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1760 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V Surface Mount General Purpose Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1760 | Buy Now |
|
Rochester Electronics | HEF4069UBTT - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 1232 |
|
$0.1438 / $0.1692 | Buy Now |
DISTI #
HEF4069UBTT,118
|
Avnet Asia | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: HEF4069UBTT,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1517 / $0.1696 | Buy Now |
DISTI #
HEF4069UBTT,118
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: HEF4069UBTT,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT402 | 14300 |
|
$0.2225 / $0.3816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4069UBTT,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4069UBTT,118
Nexperia
HEF4069UB - Hex unbuffered inverter@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for HEF4069UBTT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4069UBTT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4069UBTT,112 | HEF4069UB - Hex inverter TSSOP 14-Pin | NXP Semiconductors | HEF4069UBTT,118 vs HEF4069UBTT,112 |
HEF4069UBTT-Q100 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF4069UBTT,118 vs HEF4069UBTT-Q100 |
935283025112 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF4069UBTT,118 vs 935283025112 |
HEF4069UBTT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | HEF4069UBTT,118 vs HEF4069UBTT |
935283025118 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF4069UBTT,118 vs 935283025118 |
BU4069UBFV-T1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SSOP-14 | ROHM Semiconductor | HEF4069UBTT,118 vs BU4069UBFV-T1 |
HEF4069UBTT | Inverter | Nexperia | HEF4069UBTT,118 vs HEF4069UBTT |
HEF4069UBTT,112 | HEF4069UB - Hex unbuffered inverter@en-us TSSOP 14-Pin | Nexperia | HEF4069UBTT,118 vs HEF4069UBTT,112 |