Part Details for HD6413002FP16 by Renesas Electronics Corporation
Overview of HD6413002FP16 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD6413002FP16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD6413002FP16-ND
|
DigiKey | MCU, 16-BIT, 16MHZ Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
294 In Stock |
|
$25.7200 | Buy Now |
|
Rochester Electronics | HD6413002 - Microcontroller, 16-Bit, H8 CPU, 16Mhz ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 294 |
|
$22.0700 / $25.9700 | Buy Now |
Part Details for HD6413002FP16
HD6413002FP16 CAD Models
HD6413002FP16 Part Data Attributes:
|
HD6413002FP16
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6413002FP16
Renesas Electronics Corporation
16-BIT, 16MHz, MICROCONTROLLER, PQFP100, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD6413002FP16
This table gives cross-reference parts and alternative options found for HD6413002FP16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6413002FP16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6413002FP16 | Microcontroller, 16-Bit, 16MHz, CMOS, PQFP100, QFP-100 | Hitachi Ltd | HD6413002FP16 vs HD6413002FP16 |