HD6413002FP16 vs HD6413002FP16 feature comparison

HD6413002FP16 Renesas Electronics Corporation

Buy Now Datasheet

HD6413002FP16 Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS TECHNOLOGY CORP HITACHI LTD
Part Package Code QFP QFP
Package Description QFP-100 QFP-100
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0
Length 20 mm 20 mm
Number of I/O Lines 46 46
Number of Terminals 100 100
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1