Datasheets
HD6413002F16 by:

Microcontroller, 16-Bit, 16MHz, CMOS, PQFP100, QFP-100

Part Details for HD6413002F16 by Hitachi Ltd

Overview of HD6413002F16 by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for HD6413002F16

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 20
RFQ

Part Details for HD6413002F16

HD6413002F16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD6413002F16 Part Data Attributes:

HD6413002F16 Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HD6413002F16 Hitachi Ltd Microcontroller, 16-Bit, 16MHz, CMOS, PQFP100, QFP-100
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Part Package Code QFP
Package Description FQFP,
Pin Count 100
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width 24
Bit Size 16
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G100
Length 14 mm
Number of I/O Lines 46
Number of Terminals 100
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 3.05 mm
Speed 16 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for HD6413002F16

This table gives cross-reference parts and alternative options found for HD6413002F16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6413002F16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD6413002F16 16-BIT, 16MHz, MICROCONTROLLER, PQFP100, QFP-100 Renesas Electronics Corporation HD6413002F16 vs HD6413002F16
Part Number Description Manufacturer Compare
HD6413002F16 16-BIT, 16MHz, MICROCONTROLLER, PQFP100, QFP-100 Renesas Electronics Corporation HD6413002F16 vs HD6413002F16

HD6413002F16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD6413002F16 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD6413002F16 by Hitachi Ltd

  • Please alert me when HD6413002F16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD6413002F16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD6413002F16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD6413002F16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD6413002F16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD6413002F16 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: