-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4454
|
Newark | Cap, Aec-Q200, 22Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRT21BR61E226ME13L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1280 / $0.1360 | Buy Now |
DISTI #
66AJ7225
|
Newark | Cap, 22Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRT21BR61E226ME13L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2074 |
|
$0.2390 / $0.5410 | Buy Now |
DISTI #
490-12389-1-ND
|
DigiKey | CAP CER 22UF 25V X5R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1385071 In Stock |
|
$0.1214 / $0.5400 | Buy Now |
DISTI #
GRT21BR61E226ME13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRT21BR61E226ME13L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 30926 |
|
$0.1369 / $0.1511 | Buy Now |
DISTI #
81-GRT21BR61E226ME3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 0805 X5R AEC-Q200 RoHS: Compliant | 22457 |
|
$0.1170 / $0.5200 | Buy Now |
|
Future Electronics | 0805 22 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Future Electronics | 0805 22 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 / $0.1190 | Buy Now |
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 145 |
|
$0.6000 / $1.8750 | Buy Now |
|
Bristol Electronics | 20724 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT21BR61E226ME13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT21BR61E226ME13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRT21BR61E226ME13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT21BR61E226ME13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST21GBB5226MTNC12 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRT21BR61E226ME13L vs MSAST21GBB5226MTNC12 |
MA0805XF226M250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | GRT21BR61E226ME13L vs MA0805XF226M250 |
CM21X5R226M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | GRT21BR61E226ME13L vs CM21X5R226M25AT |
CS2012X5R226M250NRE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Samwha Electronics | GRT21BR61E226ME13L vs CS2012X5R226M250NRE |
MLAST21GBB5226MTNC12 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRT21BR61E226ME13L vs MLAST21GBB5226MTNC12 |