Part Details for MLAST21GBB5226MTNC12 by TAIYO YUDEN
Overview of MLAST21GBB5226MTNC12 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLAST21GBB5226MTNC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLAST21GBB5226MTNC12TR-ND
|
DigiKey | CAP CER 22UF 25V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1865 | Buy Now |
DISTI #
MLAST21GBB5226MTNC
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,22UF 20% ,T&R - Tape and Reel (Alt: MLAST21GBB5226MTNC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2054 | Buy Now |
DISTI #
963-MLAST21GBB5226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 0805 20% Medical RoHS: Compliant | 1092 |
|
$0.1670 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1662 / $0.1903 | Buy Now |
DISTI #
MLAST21GBB5226MTNC
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,22UF 20% ,T&R - Tape and Reel (Alt: MLAST21GBB5226MTNC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2054 | Buy Now |
Part Details for MLAST21GBB5226MTNC12
MLAST21GBB5226MTNC12 CAD Models
MLAST21GBB5226MTNC12 Part Data Attributes:
|
MLAST21GBB5226MTNC12
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAST21GBB5226MTNC12
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLAST21GBB5226MTNC12
This table gives cross-reference parts and alternative options found for MLAST21GBB5226MTNC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAST21GBB5226MTNC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST21GBB5226MTNC12 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLAST21GBB5226MTNC12 vs MSAST21GBB5226MTNC12 |
CL21A226MAYNNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MLAST21GBB5226MTNC12 vs CL21A226MAYNNNF |
CS2012X5R226M250NRE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Samwha Electronics | MLAST21GBB5226MTNC12 vs CS2012X5R226M250NRE |