Part Details for GBPC35005W by Daco Semiconductor Co Ltd
Overview of GBPC35005W by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC35005W
GBPC35005W CAD Models
GBPC35005W Part Data Attributes:
|
GBPC35005W
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC35005W
Daco Semiconductor Co Ltd
Bridge Rectifier Diode, 35A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for GBPC35005W
This table gives cross-reference parts and alternative options found for GBPC35005W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC35005W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC35005T | 50V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC35005W vs KBPC35005T |
SB3505/W | Bridge Rectifier Diode, 35A, 50V V(RRM), | RFE International Inc | GBPC35005W vs SB3505/W |
SB3505G | Bridge Rectifier Diode, 35A, 50V V(RRM), | Taiwan Semiconductor | GBPC35005W vs SB3505G |
GBPC3500-S | Bridge Rectifier Diode, 35A, 50V V(RRM), | Formosa Microsemi Co Ltd | GBPC35005W vs GBPC3500-S |
KBPC3500 | Bridge Rectifier Diode, 35A, 50V V(RRM), | JGD Semiconductors Co Ltd | GBPC35005W vs KBPC3500 |