Part Details for KBPC35005T by GeneSic Semiconductor Inc
Overview of KBPC35005T by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBPC35005T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9402
|
Newark | Bridge Rectifier, Single Phase, 35A, 50V, Screw, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor KBPC35005T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
KBPC35005TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 35A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0620 | Buy Now |
DISTI #
905-KBPC35005T
|
Mouser Electronics | Bridge Rectifiers 50 V - 35 A RoHS: Compliant | 201 |
|
$2.0600 / $4.5300 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 50V/35A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4400 / $2.8200 | Buy Now |
Part Details for KBPC35005T
KBPC35005T CAD Models
KBPC35005T Part Data Attributes:
|
KBPC35005T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC35005T
GeneSic Semiconductor Inc
50V 35A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 50 V |
Alternate Parts for KBPC35005T
This table gives cross-reference parts and alternative options found for KBPC35005T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC35005T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC35005(W) | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | KBPC35005T vs KBPC35005(W) |
GBU35A | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | KBPC35005T vs GBU35A |
GBPC35005-BP | Bridge Rectifier Diode, 35A, 50V V(RRM), | Micro Commercial Components | KBPC35005T vs GBPC35005-BP |
KBPC3500W | Bridge Rectifier Diode, 35A, 50V V(RRM), | JGD Semiconductors Co Ltd | KBPC35005T vs KBPC3500W |
SB3505/W | Bridge Rectifier Diode, 35A, 50V V(RRM), | RFE International Inc | KBPC35005T vs SB3505/W |
SB3505GW | Bridge Rectifier Diode, 35A, 50V V(RRM), | Taiwan Semiconductor | KBPC35005T vs SB3505GW |
GBPC35005W | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | KBPC35005T vs GBPC35005W |
KBPC3500 | Bridge Rectifier Diode, 35A, 50V V(RRM), | JGD Semiconductors Co Ltd | KBPC35005T vs KBPC3500 |
GBPC3500-T | Bridge Rectifier Diode, 35A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBPC35005T vs GBPC3500-T |
GBPC3500-W | Bridge Rectifier Diode, 35A, 50V V(RRM), | Formosa Microsemi Co Ltd | KBPC35005T vs GBPC3500-W |