Part Details for GBPC35005T by Daco Semiconductor Co Ltd
Overview of GBPC35005T by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC35005T
GBPC35005T CAD Models
GBPC35005T Part Data Attributes:
|
GBPC35005T
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC35005T
Daco Semiconductor Co Ltd
Bridge Rectifier Diode, 35A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 50 V |
Alternate Parts for GBPC35005T
This table gives cross-reference parts and alternative options found for GBPC35005T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC35005T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC35005T | 50V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC35005T vs KBPC35005T |
GBU35A | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | GBPC35005T vs GBU35A |
KBPC35005(W) | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | GBPC35005T vs KBPC35005(W) |
GBPC3500-W | Bridge Rectifier Diode, 35A, 50V V(RRM), | Formosa Microsemi Co Ltd | GBPC35005T vs GBPC3500-W |
GBPC35005W | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | GBPC35005T vs GBPC35005W |
GBPC35005-BP | Bridge Rectifier Diode, 35A, 50V V(RRM), | Micro Commercial Components | GBPC35005T vs GBPC35005-BP |
SB3505M | Bridge Rectifier Diode, 35A, 50V V(RRM), | Taiwan Semiconductor | GBPC35005T vs SB3505M |
GBPC35005-BP-HF | Bridge Rectifier Diode, 35A, 50V V(RRM), | Micro Commercial Components | GBPC35005T vs GBPC35005-BP-HF |
KBPC35005W | 50V 35A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBPC35005T vs KBPC35005W |
MP35005(W) | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | GBPC35005T vs MP35005(W) |