Part Details for GBPC15005-E4/51 by Vishay Semiconductors
Overview of GBPC15005-E4/51 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC15005-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC15005-E4/51-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 15A GBPC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$2.4604 / $5.0500 | Buy Now |
Part Details for GBPC15005-E4/51
GBPC15005-E4/51 CAD Models
GBPC15005-E4/51 Part Data Attributes:
|
GBPC15005-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC15005-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 50V 15A 4-Pin Case GBPC Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC15005-E4/51
This table gives cross-reference parts and alternative options found for GBPC15005-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC15005-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB1505W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15W, 4 PIN | Rectron Semiconductor | GBPC15005-E4/51 vs MB1505W |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | General Instrument Corp | GBPC15005-E4/51 vs GBPC15005W |
GBPC15005-E4 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN | Vishay Intertechnologies | GBPC15005-E4/51 vs GBPC15005-E4 |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | GBPC15005-E4/51 vs GBPC15005 |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, GPBC, 4 PIN | Promax-Johnton Electronic Corporation | GBPC15005-E4/51 vs GBPC15005 |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC15005-E4/51 vs GBPC15005W |
MB1505W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | GBPC15005-E4/51 vs MB1505W |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | General Instrument Corp | GBPC15005-E4/51 vs GBPC15005 |
BR1505W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | GBPC15005-E4/51 vs BR1505W |
GBPC15005-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | Vishay Intertechnologies | GBPC15005-E4/51 vs GBPC15005-E4/51 |